-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4514
|
Newark | Pin Header, 7Pos, 1Row, 1.27Mm, Tht Rohs Compliant: Yes |Samtec TFM-107-01-L-S-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$1.7000 / $3.2800 | Buy Now |
DISTI #
SAM12055-ND
|
DigiKey | CONN HEADER VERT 7POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
50 In Stock |
|
$2.0125 / $3.3300 | Buy Now |
DISTI #
TFM-107-01-L-S-WT
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TFM-107-01-L-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Tube | 0 |
|
$1.6600 / $3.3300 | Buy Now |
DISTI #
200-TFM10701LSWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 134 |
|
$1.2800 / $3.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $3.3300 | Buy Now |
DISTI #
TFM-107-01-L-S-WT
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TFM-107-01-L-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Tube | 0 |
|
$1.6600 / $3.3300 | Buy Now |
DISTI #
000000000003088304
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$1.5400 / $3.3300 | Buy Now |
DISTI #
TFM-107-01-L-S-WT
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 1.27mm Solder ST Thru-Hole Tube (Alt: TFM-107-01-L-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-107-01-L-S-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-107-01-L-S-WT
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | WELD TAB | |
Body Breadth | 0.175 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.613 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.078 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |