-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7562
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-107-01-S-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2098 |
|
$1.8300 / $4.6100 | Buy Now |
DISTI #
05AK4238
|
Newark | Tfm-107-01-S-D-Ra Rohs Compliant: Yes |Samtec TFM-107-01-S-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.5800 | Buy Now |
DISTI #
SAM12056-ND
|
DigiKey | CONN HEADER R/A 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13 In Stock |
|
$1.7875 / $2.5900 | Buy Now |
DISTI #
TFM-107-01-S-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TFM-107-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1312098 Factory Stock |
|
$1.8300 / $2.5900 | Buy Now |
DISTI #
200-TFM10701SDRA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 114 |
|
$1.3400 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant |
774 In Stock |
|
$1.3400 / $2.5900 | Buy Now |
DISTI #
TFM-107-01-S-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TFM-107-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1312098 Factory Stock |
|
$1.8300 / $2.5900 | Buy Now |
DISTI #
TFM-107-01-S-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TFM-107-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1312098 Factory Stock |
|
$1.8300 / $2.5900 | Buy Now |
DISTI #
SAMTEC TFM-107-01-S-D-RA
|
PEI Genesis | Board Stacking Connector | 0 |
|
Buy Now | |
|
Powell Electronics | .050 Tiger Eye High- Min Qty: 1 | 1259 |
|
$1.8300 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-107-01-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-107-01-S-D-RA
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.225 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |