-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-107-02-S-D-A-K-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7600 | Buy Now |
DISTI #
TFM-107-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-107-02-S-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9300 / $2.7100 | Buy Now |
DISTI #
TFM-107-02-S-D-A-K
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-107-02-S-D-A-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.4600 / $3.2300 | Buy Now |
DISTI #
TFM-107-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-107-02-S-D-A-K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.9900 / $2.7800 | Buy Now |
DISTI #
200-TFM10702SDAK
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$1.4600 / $2.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $2.7100 | Buy Now |
DISTI #
TFM-107-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-107-02-S-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9300 / $2.7100 | Buy Now |
DISTI #
TFM-107-02-S-D-A-K
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-107-02-S-D-A-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.4600 / $3.2300 | Buy Now |
DISTI #
TFM-107-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-107-02-S-D-A-K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.9900 / $2.7800 | Buy Now |
DISTI #
TFM-107-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-107-02-S-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9300 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-107-02-S-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-107-02-S-D-A-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.235 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.475 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |