Part Details for TFM-107-02-S-D-LC-P-FR by Samtec Inc
Overview of TFM-107-02-S-D-LC-P-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-107-02-S-D-LC-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-107-02-S-D-LC-
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-107-02-S-D-LC-) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.7500 / $3.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4900 / $3.5500 | Buy Now | |
DISTI #
TFM-107-02-S-D-LC-
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-107-02-S-D-LC-) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.7500 / $3.5500 | Buy Now |
DISTI #
TFM-107-02-S-D-LC-
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-107-02-S-D-LC-) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.7500 / $3.5500 | Buy Now |
DISTI #
000000000006224431
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 400 | 0 |
|
$1.6100 / $3.5500 | Buy Now |
DISTI #
TFM-107-02-S-D-LC-P-FR
|
Avnet Abacus | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-107-02-S-D-LC-P-FR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.4900 / $3.5500 | Buy Now | |
DISTI #
60890ed48aa3490af384ce3c
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 400 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4900 / $3.5500 | Buy Now |
Part Details for TFM-107-02-S-D-LC-P-FR
TFM-107-02-S-D-LC-P-FR CAD Models
TFM-107-02-S-D-LC-P-FR Part Data Attributes
|
TFM-107-02-S-D-LC-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-107-02-S-D-LC-P-FR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.475 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |