-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8243
|
Newark | Connector |Samtec TFM-107-02-STL-D-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $4.2900 | Buy Now |
DISTI #
612-TFM-107-02-STL-D-WT-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 1 Lead time: 6 Weeks Container: Tube |
140 In Stock |
|
$3.2000 | Buy Now |
DISTI #
TFM-107-02-STL-D-W
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-107-02-STL-D-W) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2300 / $3.1100 | Buy Now |
DISTI #
200-TFM-107-02STLDWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Strips, .050" Pitch RoHS: Not Compliant | 5 |
|
$1.8800 / $3.1100 | Buy Now |
|
Onlinecomponents.com | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch | 0 |
|
$1.7400 / $3.1100 | Buy Now |
DISTI #
TFM-107-02-STL-D-W
|
Avnet Americas | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-107-02-STL-D-W) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2300 / $3.1100 | Buy Now |
DISTI #
000000000006312732
|
Sager | Headers & Wire Housings High-Reliability Strips, .050 Pitch Min Qty: 1 | 0 |
|
$2.0500 / $3.1100 | Buy Now |
DISTI #
TFM-107-02-STL-D-WT
|
Avnet Abacus | Connector Shrouded Header 14 Position 1.27mm Solder Straight Surface Mount Tube (Alt: TFM-107-02-STL-D-WT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch | 0 |
|
$1.7400 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-107-02-STL-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-107-02-STL-D-WT
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.613 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-107-02-STL-D-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-107-02-STL-D-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151214-8321-TY | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | TFM-107-02-STL-D-WT vs 151214-8321-TY |
95278-101B14LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | TFM-107-02-STL-D-WT vs 95278-101B14LF |
TMM-107-01-L-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-107-02-STL-D-WT vs TMM-107-01-L-D-SM-P-FR |
151214-8321-TB | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL | 3M Electronics | TFM-107-02-STL-D-WT vs 151214-8321-TB |
95278-101B14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-107-02-STL-D-WT vs 95278-101B14 |
TMM-107-01-T-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-107-02-STL-D-WT vs TMM-107-01-T-D-SM-P-FR |
95278-101-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TFM-107-02-STL-D-WT vs 95278-101-14LF |
95278-101A14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TFM-107-02-STL-D-WT vs 95278-101A14LF |
95278-101B14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TFM-107-02-STL-D-WT vs 95278-101B14LF |
95278-101K14LF | Board Connector | Amphenol FCi | TFM-107-02-STL-D-WT vs 95278-101K14LF |