-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7681
|
Newark | Header, 1.27Mm, Smd, 2X10 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-110-02-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.1100 / $5.3400 | Buy Now |
DISTI #
33AC3308
|
Newark | Conn, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tiger Eye Tfm Series Rohs Compliant: Yes |Samtec TFM-110-02-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $3.5300 | Buy Now |
DISTI #
SAM10120-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
237 In Stock |
|
$2.0750 / $3.0000 | Buy Now |
DISTI #
TFM-110-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-110-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 356 Factory Stock |
|
$2.1200 / $3.0000 | Buy Now |
DISTI #
200-TFM11002LD
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 161 |
|
$1.5500 / $3.0000 | Buy Now |
DISTI #
V36:1790_10466580
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2233 | Americas - 991 |
|
$2.5200 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube RoHS: Compliant |
176 In Stock 2124 Factory Stock |
|
$1.5500 / $3.0000 | Buy Now |
DISTI #
TFM-110-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-110-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 356 Factory Stock |
|
$2.1200 / $3.0000 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High-Rel Min Qty: 1 | 214 |
|
$2.1200 / $3.0000 | Buy Now |
DISTI #
TFM-110-02-L-D
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube (Alt: TFM-110-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-110-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-02-L-D
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |