-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7869
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-112-01-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $5.8200 | Buy Now |
DISTI #
TFM-112-01-L-D-ND
|
DigiKey | CONN HEADER VERT 24POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5700 | Buy Now |
DISTI #
TFM-112-01-L-D
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: TFM-112-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3100 / $3.2800 | Buy Now |
DISTI #
200-TFM11201LD
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$1.8900 / $3.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $3.2800 | Buy Now |
DISTI #
TFM-112-01-L-D
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: TFM-112-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3100 / $3.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $3.2800 | Buy Now |
DISTI #
5cd926ddcd7c1c4c3881dd5d
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$1.6900 / $3.2800 | Buy Now |
DISTI #
TFM-112-01-L-D
|
Toby Electronics | TFM - Samtec 1.27mm Tiger Eye™ | High-Reliability Through Hole Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$1.5750 / $2.5855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-112-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-112-01-L-D
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Length | 0.725 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |