-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-112-02-L-DH-ND
|
DigiKey | CONN HEADER SMD R/A 24POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3200 | Buy Now |
DISTI #
TFM-112-02-L-DH
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder RA SMD - Rail/Tube (Alt: TFM-112-02-L-DH) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.2300 / $6.7200 | Buy Now |
DISTI #
200-TFM11202LDH
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.0900 / $6.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $6.7200 | Buy Now |
DISTI #
TFM-112-02-L-DH
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder RA SMD - Rail/Tube (Alt: TFM-112-02-L-DH) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.2300 / $6.7200 | Buy Now |
DISTI #
TFM-112-02-L-DH
|
Avnet Americas | Conn Shrouded HDR 24 POS 1.27mm Solder RA SMD - Rail/Tube (Alt: TFM-112-02-L-DH) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.2300 / $6.7200 | Buy Now |
DISTI #
000000000005015157
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.8500 / $6.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3300 / $6.7200 | Buy Now |
DISTI #
5cd92651cd7c1c4c38812904
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.3300 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-112-02-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-112-02-L-DH
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |