-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-112-12-STL-D-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6900 | Buy Now |
DISTI #
TFM-112-12-STL-D
|
Avnet Americas | Connector Shrouded Header 24 Position 1.27mm Solder Straight Surface Mount Tube - Bulk (Alt: TFM-112-12-STL-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $7.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6700 / $7.3200 | Buy Now | |
DISTI #
TFM-112-12-STL-D
|
Avnet Americas | Connector Shrouded Header 24 Position 1.27mm Solder Straight Surface Mount Tube - Bulk (Alt: TFM-112-12-STL-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $7.3200 | Buy Now |
DISTI #
TFM-112-12-STL-D
|
Avnet Americas | Connector Shrouded Header 24 Position 1.27mm Solder Straight Surface Mount Tube - Bulk (Alt: TFM-112-12-STL-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $7.3200 | Buy Now |
|
Master Electronics | 0 |
|
$2.6700 / $7.3200 | Buy Now | |
DISTI #
5cd92692cd7c1c4c38817ce6
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.6700 / $7.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-112-12-STL-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-112-12-STL-D
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Length | 0.725 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |