Part Details for TFM-112-32-L-D-A-K by Samtec Inc
Overview of TFM-112-32-L-D-A-K by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFM-112-32-L-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-112-32-L-D-A-K
|
Avnet Americas | Connector Shrouded Header 24 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-112-32-L-D-A-K) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$4.1700 / $6.5500 | Buy Now |
DISTI #
5dada46bb5feef11345b8802
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.3000 / $6.4500 | Buy Now |