Part Details for TFM-115-01-L-S-WT by Samtec Inc
Overview of TFM-115-01-L-S-WT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-01-L-S-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5438
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-115-01-L-S-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $7.1600 | Buy Now |
DISTI #
TFM-115-01-L-S-WT-ND
|
DigiKey | CONN HEADER VERT 15POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3300 | Buy Now |
DISTI #
TFM-115-01-L-S-WT
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: TFM-115-01-L-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7800 / $4.3300 | Buy Now |
DISTI #
200-TFM11501LSWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.1000 / $4.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $4.5200 | Buy Now |
DISTI #
TFM-115-01-L-S-WT
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 1.27mm Solder ST Thru-Hole (Alt: TFM-115-01-L-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8000 / $4.5200 | Buy Now |
DISTI #
5cd92687cd7c1c4c38816f85
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.6400 / $4.3300 | Buy Now |
Part Details for TFM-115-01-L-S-WT
TFM-115-01-L-S-WT CAD Models
TFM-115-01-L-S-WT Part Data Attributes
|
TFM-115-01-L-S-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-01-L-S-WT
Samtec Inc
Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | WITH WELD TAB, ROHS COMPLIANT | |
Body Breadth | 0.175 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.013 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.078 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |