-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1019
|
Newark | Header, 1.27Mm, Smd, 2X15 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-115-02-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$2.6700 / $4.8100 | Buy Now |
DISTI #
SAM12076-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
220 In Stock |
|
$2.6250 / $3.8100 | Buy Now |
DISTI #
TFM-115-02-L-D
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Rail/Tube (Alt: TFM-115-02-L-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1213 Factory Stock |
|
$2.6900 / $3.8100 | Buy Now |
DISTI #
200-TFM11502LD
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 239 |
|
$2.2000 / $3.8100 | Buy Now |
DISTI #
V36:1790_10471943
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2331 | Americas - 12 |
|
$3.9550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1213 Factory Stock |
|
$1.9700 / $3.8100 | Buy Now |
DISTI #
69725721
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 12 |
|
$3.9550 | Buy Now |
DISTI #
TFM-115-02-L-D
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Rail/Tube (Alt: TFM-115-02-L-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1213 Factory Stock |
|
$2.6900 / $3.8100 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High-Rel Min Qty: 1 | 104 |
|
$2.6900 / $3.8100 | Buy Now |
DISTI #
000000000003088417
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 1213 |
|
$2.4500 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-L-D
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |