-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7982
|
Newark | Connector, Header, 30 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-115-02-S-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 299 |
|
$3.2800 / $3.5600 | Buy Now |
DISTI #
78AK8822
|
Newark | Header, 1.27Mm, Smt, 2X15Way Rohs Compliant: Yes |Samtec TFM-115-02-S-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.8500 / $8.9500 | Buy Now |
DISTI #
SAM14696CT-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
135 In Stock |
|
$4.2624 / $4.6400 | Buy Now |
DISTI #
TFM-115-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-K) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 0 Days Container: Reel | 299 Factory Stock |
|
$3.4700 / $4.6400 | Buy Now |
DISTI #
200-TFM11502SDAKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 42 |
|
$2.8800 / $4.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $4.6400 | Buy Now |
DISTI #
TFM-115-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-K) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 0 Days Container: Reel | 299 Factory Stock |
|
$3.4700 / $4.6400 | Buy Now |
DISTI #
TFM-115-02-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-K) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 0 Days Container: Reel | 299 Factory Stock |
|
$3.4700 / $4.6400 | Buy Now |
|
Powell Electronics | .050 Tiger Eye H Min Qty: 1 | 179 |
|
$3.4700 / $4.6400 | Buy Now |
DISTI #
000000000001359027
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 299 |
|
$3.1700 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-02-S-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-A-K-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |