Part Details for TFM-115-02-S-D-A-P-FR by Samtec Inc
Overview of TFM-115-02-S-D-A-P-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-02-S-D-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-115-02-S-D-A-P
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-P) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.4500 / $4.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $4.6600 | Buy Now | |
DISTI #
TFM-115-02-S-D-A-P
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-P) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.4500 / $4.6600 | Buy Now |
DISTI #
TFM-115-02-S-D-A-P
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-P) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.4500 / $4.6600 | Buy Now |
DISTI #
000000000006224633
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 300 | 0 |
|
$2.2700 / $4.6600 | Buy Now |
|
Master Electronics | 0 |
|
$2.2700 / $4.6600 | Buy Now | |
DISTI #
5f3a4cc2ade7bd146cc26e47
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 300 Lead time: 3 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.2700 / $4.6600 | Buy Now |
Part Details for TFM-115-02-S-D-A-P-FR
TFM-115-02-S-D-A-P-FR CAD Models
TFM-115-02-S-D-A-P-FR Part Data Attributes
|
TFM-115-02-S-D-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-A-P-FR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |