Part Details for TFM-115-02-S-D-A-TR by Samtec Inc
Overview of TFM-115-02-S-D-A-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-02-S-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7985
|
Newark | Connector, Header, 30 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-115-02-S-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3500 / $4.0400 | Buy Now |
DISTI #
612-TFM-115-02-S-D-A-TRCT-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 350 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3481 | Buy Now |
DISTI #
TFM-115-02-S-D-A-T
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-T) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$3.3700 / $4.5300 | Buy Now |
DISTI #
200-TFM11502SDATR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.7700 / $4.5300 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant | Alternative Product Available |
|
$2.5000 / $4.5300 | Buy Now |
DISTI #
TFM-115-02-S-D-A-T
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-T) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$3.3700 / $4.5300 | Buy Now |
DISTI #
TFM-115-02-S-D-A-T
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-T) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$3.3700 / $4.5300 | Buy Now |
DISTI #
000000000001359029
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.0700 / $4.5300 | Buy Now |
DISTI #
TFM-115-02-S-D-A-TR
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3661955
|
Farnell | HEADER, 1.27MM, SMT, 2X15WAY RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Cut Tape | 0 |
|
$4.9918 | Buy Now |
Part Details for TFM-115-02-S-D-A-TR
TFM-115-02-S-D-A-TR CAD Models
TFM-115-02-S-D-A-TR Part Data Attributes
|
TFM-115-02-S-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-A-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |