Part Details for TFM-115-02-S-D-DS by Samtec Inc
Overview of TFM-115-02-S-D-DS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-02-S-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TFM-115-02-S-D-DS-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$9.3500 | Buy Now |
DISTI #
SAM12078-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$8.2750 / $9.5600 | Buy Now |
DISTI #
TFM-115-02-S-D-DS
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, TFM - Rail/Tube (Alt: TFM-115-02-S-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$6.7500 / $9.5600 | Buy Now |
DISTI #
200-TFM11502SDDS
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 31 |
|
$5.4600 / $9.5600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube RoHS: Compliant |
15 Partner Stock |
|
$4.6800 / $9.7500 | Buy Now |
DISTI #
TFM-115-02-S-D-DS
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, TFM - Rail/Tube (Alt: TFM-115-02-S-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$6.7500 / $9.5600 | Buy Now |
DISTI #
TFM-115-02-S-D-DS
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, TFM - Rail/Tube (Alt: TFM-115-02-S-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$6.7500 / $9.5600 | Buy Now |
DISTI #
000000000003875298
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$6.3200 / $9.5600 | Buy Now |
DISTI #
TFM-115-02-S-D-DS
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, TFM (Alt: TFM-115-02-S-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube RoHS: Compliant |
15 Partner Stock |
|
$4.6800 / $9.7500 | Buy Now |
Part Details for TFM-115-02-S-D-DS
TFM-115-02-S-D-DS CAD Models
TFM-115-02-S-D-DS Part Data Attributes
|
TFM-115-02-S-D-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-DS
Samtec Inc
.050 X .050 MICRO STRIPS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.075 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |