Part Details for TFM-115-02-S-D-LC-TR by Samtec Inc
Overview of TFM-115-02-S-D-LC-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-02-S-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P7995
|
Newark | Connector, Header, 30 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-115-02-S-D-LC-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5000 / $4.2200 | Buy Now |
DISTI #
TFM-115-02-S-D-LC-TR-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4127 | Buy Now |
DISTI #
TFM-115-02-S-D-LC-TR
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-LC-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$3.5200 / $4.7000 | Buy Now |
DISTI #
200-TFM11502SDLCTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.9300 / $3.5200 | Order Now |
|
Onlinecomponents.com | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | 0 |
|
$2.6900 / $4.7000 | Buy Now |
DISTI #
TFM-115-02-S-D-LC-TR
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-LC-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$3.5200 / $4.7000 | Buy Now |
|
Ameya Holding Limited | 244 |
|
RFQ | ||
DISTI #
TFM-115-02-S-D-LC-TR
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-LC-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$3.5200 / $4.7000 | Buy Now |
DISTI #
000000000001359032
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.2200 / $4.7000 | Buy Now |
DISTI #
3669218
|
Farnell | HEADER, 1.27MM, SMT, 2X15WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Cut Tape | 0 |
|
$6.5546 | Buy Now |
Part Details for TFM-115-02-S-D-LC-TR
TFM-115-02-S-D-LC-TR CAD Models
TFM-115-02-S-D-LC-TR Part Data Attributes
|
TFM-115-02-S-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-LC-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.235 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFM-115-02-S-D-LC-TR
This table gives cross-reference parts and alternative options found for TFM-115-02-S-D-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-115-02-S-D-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFM-115-02-S-D-LC-K-FR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TFM-115-02-S-D-LC-TR vs TFM-115-02-S-D-LC-K-FR |