Part Details for TFM-115-02-S-D-SN-P-TR by Samtec Inc
Overview of TFM-115-02-S-D-SN-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-02-S-D-SN-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-115-02-S-D-SN-P-TR-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8248 | Buy Now |
DISTI #
TFM-115-02-S-D-SN-
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-SN-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.8500 / $5.0600 | Buy Now |
DISTI #
200-TFM11502SDSNPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.2800 / $3.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $5.0600 | Buy Now |
DISTI #
TFM-115-02-S-D-SN-
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-SN-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.8500 / $5.0600 | Buy Now |
DISTI #
TFM-115-02-S-D-SN-
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-SN-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.8500 / $5.0600 | Buy Now |
DISTI #
000000000005015166
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.5500 / $5.0600 | Buy Now |
DISTI #
TFM-115-02-S-D-SN-P-TR
|
Avnet Abacus | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-02-S-D-SN-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0900 / $5.0600 | Buy Now |
DISTI #
5cd92654cd7c1c4c38812ce7
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.0900 / $5.0600 | Buy Now |
Part Details for TFM-115-02-S-D-SN-P-TR
TFM-115-02-S-D-SN-P-TR CAD Models
TFM-115-02-S-D-SN-P-TR Part Data Attributes
|
TFM-115-02-S-D-SN-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-SN-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |