Part Details for TFM-115-02-S-D-SN by Samtec Inc
Overview of TFM-115-02-S-D-SN by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-02-S-D-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-115-02-S-D-SN-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7400 | Buy Now |
DISTI #
TFM-115-02-S-D-SN
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: TFM-115-02-S-D-SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6100 / $4.8000 | Buy Now |
DISTI #
200-TFM11502SDSN
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.8000 / $4.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $4.8000 | Buy Now |
DISTI #
TFM-115-02-S-D-SN
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: TFM-115-02-S-D-SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6100 / $4.8000 | Buy Now |
DISTI #
TFM-115-02-S-D-SN
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: TFM-115-02-S-D-SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6100 / $4.8000 | Buy Now |
DISTI #
000000000003536985
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.3100 / $4.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $4.8000 | Buy Now |
DISTI #
5cd92687cd7c1c4c38817047
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$2.8000 / $4.8000 | Buy Now |
Part Details for TFM-115-02-S-D-SN
TFM-115-02-S-D-SN CAD Models
TFM-115-02-S-D-SN Part Data Attributes
|
TFM-115-02-S-D-SN
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-SN
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.025 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |