-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.050 X .050 MICRO STRIPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5482
|
Newark | Connector, Header, 30 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-115-02-S-D-WT-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6800 / $4.4300 | Buy Now |
DISTI #
SAM14698CT-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107 In Stock |
|
$3.3750 / $4.8800 | Buy Now |
DISTI #
TFM-115-02-S-D-WT-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Tape and Reel (Alt: TFM-115-02-S-D-WT-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.6900 / $4.8800 | Buy Now |
DISTI #
200-TFM11502SDWTKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 102 |
|
$3.1100 / $4.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $4.8800 | Buy Now |
DISTI #
TFM-115-02-S-D-WT-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Tape and Reel (Alt: TFM-115-02-S-D-WT-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.6900 / $4.8800 | Buy Now |
DISTI #
TFM-115-02-S-D-WT-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Tape and Reel (Alt: TFM-115-02-S-D-WT-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.6900 / $4.8800 | Buy Now |
DISTI #
000000000003088424
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.3900 / $4.8800 | Buy Now |
DISTI #
TFM-115-02-S-D-WT-K-TR
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Tape and Reel (Alt: TFM-115-02-S-D-WT-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3665511
|
Farnell | CONNECTOR, HEADER, 30POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$5.4185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-02-S-D-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-WT-K-TR
Samtec Inc
.050 X .050 MICRO STRIPS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |