-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0291
|
Newark | Board-Board Connector, Header, 30Way, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-115-02-S-D-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 697 |
|
$3.5100 / $7.0700 | Buy Now |
DISTI #
SAM8706-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
418 In Stock |
|
$3.4125 / $4.7100 | Buy Now |
DISTI #
TFM-115-02-S-D-WT
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Rail/Tube (Alt: TFM-115-02-S-D-WT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 697 Factory Stock |
|
$3.5300 / $4.7100 | Buy Now |
DISTI #
200-TFM11502SDWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 507 |
|
$2.7000 / $4.7100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube RoHS: Compliant |
512 In Stock |
|
$2.7000 / $4.7100 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 254 |
|
$3.8817 / $6.2946 | Buy Now | |
DISTI #
TFM-115-02-S-D-WT
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Rail/Tube (Alt: TFM-115-02-S-D-WT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 697 Factory Stock |
|
$3.5300 / $4.7100 | Buy Now |
DISTI #
TFM-115-02-S-D-WT
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount - Rail/Tube (Alt: TFM-115-02-S-D-WT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 697 Factory Stock |
|
$3.5300 / $4.7100 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High- Min Qty: 1 | 418 |
|
$3.5300 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-02-S-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-D-WT
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER EYE SYSTEM, SHROUDED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.013 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-115-02-S-D-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-115-02-S-D-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETMM-115-02-L-D-SM | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-115-02-S-D-WT vs ETMM-115-02-L-D-SM |
3-1969595-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | TFM-115-02-S-D-WT vs 3-1969595-0 |
TSSH-115-01-T-DV | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TFM-115-02-S-D-WT vs TSSH-115-01-T-DV |
3-5178751-8 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | TFM-115-02-S-D-WT vs 3-5178751-8 |
EJH-115-01-F-D-SM | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TFM-115-02-S-D-WT vs EJH-115-01-F-D-SM |
HTSW-115-08-S-D-RA | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TFM-115-02-S-D-WT vs HTSW-115-08-S-D-RA |