-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5486
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-115-02-S-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4200 / $5.8800 | Buy Now |
DISTI #
TFM-115-02-S-DH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 1.27MM Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8477 | Buy Now |
DISTI #
TFM-115-02-S-DH-TR
|
Avnet Americas | .050 X .050 MICRO STRIPS - Tape and Reel (Alt: TFM-115-02-S-DH-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 5 Days Container: Reel | 200 |
|
$5.6000 / $8.4300 | Buy Now |
DISTI #
200-TFM11502SDHTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.1100 / $5.6000 | Order Now |
|
Onlinecomponents.com | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | 0 |
|
$3.1100 / $8.4300 | Buy Now |
DISTI #
TFM-115-02-S-DH-TR
|
Avnet Americas | .050 X .050 MICRO STRIPS - Tape and Reel (Alt: TFM-115-02-S-DH-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 5 Days Container: Reel | 200 |
|
$5.6000 / $8.4300 | Buy Now |
DISTI #
TFM-115-02-S-DH-TR
|
Avnet Americas | .050 X .050 MICRO STRIPS - Tape and Reel (Alt: TFM-115-02-S-DH-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 5 Days Container: Reel | 200 |
|
$5.6000 / $8.4300 | Buy Now |
DISTI #
000000000003598190
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$5.1000 / $8.4300 | Buy Now |
|
Master Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | 0 |
|
$3.1100 / $8.4300 | Buy Now |
DISTI #
5cd92769cd7c1c4c388297a7
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.1100 / $8.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-02-S-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-DH-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.329 inch | |
Body Length | 1.021 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |