-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5485
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-115-02-S-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $11.3500 | Buy Now |
DISTI #
TFM-115-02-S-DH-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
88 In Stock |
|
$6.5375 / $8.3300 | Buy Now |
DISTI #
TFM-115-02-S-DH
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: TFM-115-02-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$5.5200 / $8.3300 | Buy Now |
DISTI #
200-TFM11502SDH
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 46 |
|
$3.0400 / $8.3300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder RA Side Entry SMD TIGER EYE™ Tube RoHS: Compliant | 0 |
|
$3.0400 / $8.3300 | Buy Now |
DISTI #
TFM-115-02-S-DH
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: TFM-115-02-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$5.5200 / $8.3300 | Buy Now |
DISTI #
TFM-115-02-S-DH
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: TFM-115-02-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$5.5200 / $8.3300 | Buy Now |
DISTI #
000000000003598189
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$5.0300 / $8.3300 | Buy Now |
DISTI #
TFM-115-02-S-DH
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 1.27mm Solder RA SMD Tube (Alt: TFM-115-02-S-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder RA Side Entry SMD TIGER EYE™ Tube RoHS: Compliant | 0 |
|
$3.0400 / $8.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-02-S-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-02-S-DH
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; TIGER EYE, SHROUDED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.524 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |