Part Details for TFM-115-12-F-D-A-K by Samtec Inc
Overview of TFM-115-12-F-D-A-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-12-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-115-12-F-D-A-K-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TFM-115-12-F-D-A-K
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD - Bulk (Alt: TFM-115-12-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFM-115-12-F-D-A-K
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-12-F-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.4500 / $3.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0000 / $5.4600 | Buy Now | |
DISTI #
TFM-115-12-F-D-A-K
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD - Bulk (Alt: TFM-115-12-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFM-115-12-F-D-A-K
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-12-F-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.4500 / $3.4300 | Buy Now |
DISTI #
TFM-115-12-F-D-A-K
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD - Bulk (Alt: TFM-115-12-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TFM-115-12-F-D-A-K
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-115-12-F-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.4500 / $3.4300 | Buy Now |
DISTI #
000000000005015169
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.0000 / $5.4600 | Buy Now |
Part Details for TFM-115-12-F-D-A-K
TFM-115-12-F-D-A-K CAD Models
TFM-115-12-F-D-A-K Part Data Attributes
|
TFM-115-12-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-12-F-D-A-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |