Part Details for TFM-115-12-STL-D-A-P by Samtec Inc
Overview of TFM-115-12-STL-D-A-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-12-STL-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-115-12-STL-D-A
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-115-12-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0300 / $5.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0400 / $5.3800 | Buy Now | |
DISTI #
TFM-115-12-STL-D-A
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-115-12-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0300 / $5.3800 | Buy Now |
DISTI #
TFM-115-12-STL-D-A
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-115-12-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0300 / $5.3800 | Buy Now |
DISTI #
000000000006348111
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.6800 / $5.3800 | Buy Now |
|
Master Electronics | 0 |
|
$3.0400 / $5.3800 | Buy Now | |
DISTI #
5cd92739cd7c1c4c38825118
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tube | 0 |
|
$3.0400 / $5.3800 | Buy Now |
Part Details for TFM-115-12-STL-D-A-P
TFM-115-12-STL-D-A-P CAD Models
TFM-115-12-STL-D-A-P Part Data Attributes
|
TFM-115-12-STL-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-12-STL-D-A-P
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |