Part Details for TFM-115-12-STL-D-A-TR by Samtec Inc
Overview of TFM-115-12-STL-D-A-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-115-12-STL-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-115-12-STL-D-A-TR-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8935 | Buy Now |
DISTI #
TFM-115-12-STL-D-A-TR
|
Avnet Americas | Conn Wire to Board HDR 30 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: TFM-115-12-STL-D-A-TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$3.9100 / $5.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8900 / $5.2500 | Buy Now | |
DISTI #
TFM-115-12-STL-D-A-TR
|
Avnet Americas | Conn Wire to Board HDR 30 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: TFM-115-12-STL-D-A-TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$3.9100 / $5.2500 | Buy Now |
DISTI #
TFM-115-12-STL-D-A-TR
|
Avnet Americas | Conn Wire to Board HDR 30 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: TFM-115-12-STL-D-A-TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$3.9100 / $5.2500 | Buy Now |
DISTI #
000000000005932164
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.5600 / $5.2500 | Buy Now |
|
Master Electronics | 0 |
|
$2.8900 / $5.2500 | Buy Now | |
DISTI #
5cd9268acd7c1c4c38817358
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.8900 / $5.2500 | Buy Now |
Part Details for TFM-115-12-STL-D-A-TR
TFM-115-12-STL-D-A-TR CAD Models
TFM-115-12-STL-D-A-TR Part Data Attributes
|
TFM-115-12-STL-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-12-STL-D-A-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |