-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-115-12-STL-D-A-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 26 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2323 | Buy Now |
DISTI #
TFM-115-12-STL-D-A
|
Avnet Americas | Wire to Board Connector 30 Position 1.27mm Straight Through Hole - Rail/Tube (Alt: TFM-115-12-STL-D-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.8500 / $5.1900 | Buy Now |
DISTI #
TFM-115-12-STL-D-A
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-115-12-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0300 / $5.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8200 / $5.1900 | Buy Now | |
DISTI #
TFM-115-12-STL-D-A
|
Avnet Americas | Wire to Board Connector 30 Position 1.27mm Straight Through Hole - Rail/Tube (Alt: TFM-115-12-STL-D-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.8500 / $5.1900 | Buy Now |
DISTI #
TFM-115-12-STL-D-A
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-115-12-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0300 / $5.3800 | Buy Now |
DISTI #
TFM-115-12-STL-D-A
|
Avnet Americas | Wire to Board Connector 30 Position 1.27mm Straight Through Hole - Rail/Tube (Alt: TFM-115-12-STL-D-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.8500 / $5.1900 | Buy Now |
DISTI #
TFM-115-12-STL-D-A
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-115-12-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0300 / $5.3800 | Buy Now |
DISTI #
000000000006312828
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.5000 / $5.1900 | Buy Now |
|
Master Electronics | 0 |
|
$2.8200 / $5.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-12-STL-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-12-STL-D-A
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |