-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-115-12-STL-D-K-TR
|
Avnet Americas | - Tape and Reel (Alt: TFM-115-12-STL-D-K-TR) Min Qty: 350 Package Multiple: 350 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
$4.0100 / $5.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $5.3600 | Buy Now | |
DISTI #
TFM-115-12-STL-D-K-TR
|
Avnet Americas | - Tape and Reel (Alt: TFM-115-12-STL-D-K-TR) Min Qty: 350 Package Multiple: 350 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
$4.0100 / $5.3600 | Buy Now |
DISTI #
TFM-115-12-STL-D-K-TR
|
Avnet Americas | - Tape and Reel (Alt: TFM-115-12-STL-D-K-TR) Min Qty: 350 Package Multiple: 350 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
$4.0100 / $5.3600 | Buy Now |
DISTI #
000000000006411571
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.6600 / $5.3600 | Buy Now |
|
Master Electronics | 0 |
|
$3.0200 / $5.3600 | Buy Now | |
DISTI #
61f9f8a1fb24a0ee135a9140
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.0200 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-115-12-STL-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-115-12-STL-D-K-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.296 inch | |
Body Length | 0.875 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |