TFM-115-32-STL-D-LC
Samtec Inc
Description: Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of TFM-115-32-STL-D-LC by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for TFM-115-32-STL-D-LC by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-TFM-115-32-STL-D-LC-ND
DigiKey HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 25 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 25 $5.1512
$5.1512 Buy Now
DISTI # TFM-115-32-STL-D-L
Avnet Americas Connector Shrouded Header 30 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-115-32-STL-D-L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 200-TFM11532STLDLC
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch 0
  • 1 $5.9000
  • 10 $5.5300
  • 25 $5.1500
  • 50 $4.8200
  • 100 $4.4000
  • 500 $4.0200
  • 1,000 $3.6400
  • 2,000 $3.3000
$3.3000 / $5.9000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $5.8100
  • 50 $5.4400
  • 100 $4.8700
  • 250 $4.6500
  • 500 $4.1800
  • 1,000 $3.7800
  • 2,500 $3.5200
  • 5,000 $3.3800
$3.3800 / $5.8100 Buy Now
DISTI # 000000000005968209
Sager Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 0
  • 1 $5.9000
  • 10 $5.5300
  • 25 $5.1500
  • 50 $4.8200
  • 100 $4.4000
  • 500 $4.0200
$4.0200 / $5.9000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $5.8100
  • 50 $5.4400
  • 100 $4.8700
  • 250 $4.6500
  • 500 $4.1800
  • 1,000 $3.7800
  • 2,500 $3.5200
  • 5,000 $3.3800
$3.3800 / $5.8100 Buy Now
DISTI # 5cd9269fcd7c1c4c38818f8e
Samtec High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube 0
  • 1 $5.9000
  • 10 $5.5300
  • 25 $5.1500
  • 50 $4.8200
  • 100 $4.4000
  • 500 $4.0200
  • 1,000 $3.6400
  • 2,000 $3.3000
$3.3000 / $5.9000 Buy Now

CAD Models for TFM-115-32-STL-D-LC by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFM-115-32-STL-D-LC by Samtec Inc

TFM-115-32-STL-D-LC
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
SAMTEC
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.225 inch
Body Depth
0.435 inch
Body Length
0.975 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.429 mm
Plating Thickness
30u inch
Rated Current (Signal)
3.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. TFM-115-32-STL-D-LC
    Samtec Inc
    Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Related Parts for TFM-115-32-STL-D-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFM-115-32-STL-D-LC by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFM-115-32-STL-D-LC by Samtec Inc

Select Manufacturer
Which Manufacturer of TFM-115-32-STL-D-LC would you like to use for your alert(s)?
  • Please alert me when TFM-115-32-STL-D-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFM-115-32-STL-D-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFM-115-32-STL-D-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFM-115-32-STL-D-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFM-115-32-STL-D-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFM-115-32-STL-D-LC by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: