Part Details for TFM-120-01-F-S-WT by Samtec Inc
Overview of TFM-120-01-F-S-WT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-120-01-F-S-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5673
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-120-01-F-S-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $7.6800 | Buy Now |
DISTI #
TFM-120-01-F-S-WT-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6500 | Buy Now |
DISTI #
TFM-120-01-F-S-WT
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: TFM-120-01-F-S-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.9800 / $4.6500 | Buy Now |
DISTI #
200-TFM1200-1FSWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.2400 / $4.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $5.6100 | Buy Now |
DISTI #
000000000003255952
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$2.7300 / $4.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $5.6100 | Buy Now |
DISTI #
5cd9276ecd7c1c4c38829dc0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.7500 / $4.6500 | Buy Now |
Part Details for TFM-120-01-F-S-WT
TFM-120-01-F-S-WT CAD Models
TFM-120-01-F-S-WT Part Data Attributes
|
TFM-120-01-F-S-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-01-F-S-WT
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |