Part Details for TFM-120-02-F-D-P-TR by Samtec Inc
Overview of TFM-120-02-F-D-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-120-02-F-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P8214
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-120-02-F-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 / $3.2100 | Buy Now |
DISTI #
TFM-120-02-F-D-P-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2774 | Buy Now |
DISTI #
TFM-120-02-F-D-P-T
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-120-02-F-D-P-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.1400 / $4.3900 | Buy Now |
DISTI #
200-TFM12002FDPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.8800 / $3.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $4.3900 | Buy Now |
DISTI #
TFM-120-02-F-D-P-T
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-120-02-F-D-P-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.1400 / $4.3900 | Buy Now |
DISTI #
TFM-120-02-F-D-P-T
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-120-02-F-D-P-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.1400 / $4.3900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1170 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4200 / $4.3900 | Buy Now |
DISTI #
5cd9268fcd7c1c4c388179cc
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.4200 / $4.3900 | Buy Now |
Part Details for TFM-120-02-F-D-P-TR
TFM-120-02-F-D-P-TR CAD Models
TFM-120-02-F-D-P-TR Part Data Attributes
|
TFM-120-02-F-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-F-D-P-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.125 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for TFM-120-02-F-D-P-TR
This table gives cross-reference parts and alternative options found for TFM-120-02-F-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-120-02-F-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68691-240H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-120-02-F-D-P-TR vs 68691-240H |
68691-540H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-F-D-P-TR vs 68691-540H |
68691-540H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-120-02-F-D-P-TR vs 68691-540H |
68691-440H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-F-D-P-TR vs 68691-440H |
68691-140H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-120-02-F-D-P-TR vs 68691-140H |
68691-240H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-F-D-P-TR vs 68691-240H |
68691-440H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-120-02-F-D-P-TR vs 68691-440H |
68691-640H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-F-D-P-TR vs 68691-640H |
68691-340H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-F-D-P-TR vs 68691-340H |
68691-140H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-F-D-P-TR vs 68691-140H |