Part Details for TFM-120-02-L-D-DS by Samtec Inc
Overview of TFM-120-02-L-D-DS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-120-02-L-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3512
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-120-02-L-D-DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 284 |
|
$7.2500 / $14.6100 | Buy Now |
DISTI #
68AJ2237
|
Newark | Pin Header, 40Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec TFM-120-02-L-D-DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $13.5600 | Buy Now |
DISTI #
SAM10152-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
275 In Stock |
|
$8.7000 / $10.1000 | Buy Now |
DISTI #
TFM-120-02-L-D-DS
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, TFM - Rail/Tube (Alt: TFM-120-02-L-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 269 Factory Stock |
|
$7.1100 / $10.1000 | Buy Now |
DISTI #
200-TFM12002LDDS
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 40 |
|
$5.7200 / $10.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 269 Factory Stock |
|
$4.7900 / $10.1000 | Buy Now |
DISTI #
TFM-120-02-L-D-DS
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, TFM - Rail/Tube (Alt: TFM-120-02-L-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 269 Factory Stock |
|
$7.1100 / $10.1000 | Buy Now |
DISTI #
TFM-120-02-L-D-DS
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, TFM - Rail/Tube (Alt: TFM-120-02-L-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 269 Factory Stock |
|
$7.1100 / $10.1000 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High- Min Qty: 1 | 170 |
|
$7.1100 / $10.1000 | Buy Now |
DISTI #
000000000003875327
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 269 |
|
$6.6500 / $10.1000 | Buy Now |
Part Details for TFM-120-02-L-D-DS
TFM-120-02-L-D-DS CAD Models
TFM-120-02-L-D-DS Part Data Attributes
|
TFM-120-02-L-D-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-L-D-DS
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for TFM-120-02-L-D-DS
This table gives cross-reference parts and alternative options found for TFM-120-02-L-D-DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-120-02-L-D-DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTT-120-01-L-D | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-120-02-L-D-DS vs PTT-120-01-L-D |