Part Details for TFM-120-02-L-D-TR by Samtec Inc
Overview of TFM-120-02-L-D-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-120-02-L-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-120-02-L-D-TRCT-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
407 In Stock |
|
$3.3250 / $4.8900 | Buy Now |
DISTI #
TFM-120-02-L-D-TR
|
Avnet Americas | TFM-120-02-L-D-TR - Tape and Reel (Alt: TFM-120-02-L-D-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$3.6400 / $4.8900 | Buy Now |
DISTI #
200-TFM12002LDTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$2.9900 / $3.6400 | Order Now |
|
Onlinecomponents.com | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$2.7000 / $4.8900 | Buy Now |
DISTI #
TFM-120-02-L-D-TR
|
Avnet Americas | TFM-120-02-L-D-TR - Tape and Reel (Alt: TFM-120-02-L-D-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$3.6400 / $4.8900 | Buy Now |
DISTI #
TFM-120-02-L-D-TR
|
Avnet Americas | TFM-120-02-L-D-TR - Tape and Reel (Alt: TFM-120-02-L-D-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$3.6400 / $4.8900 | Buy Now |
DISTI #
000000000005507591
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.3200 / $4.8900 | Buy Now |
DISTI #
TFM-120-02-L-D-TR
|
Avnet Asia | TFM-120-02-L-D-TR (Alt: TFM-120-02-L-D-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$2.7000 / $4.8900 | Buy Now |
DISTI #
5cd926f0cd7c1c4c3881f525
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.7000 / $4.8900 | Buy Now |
Part Details for TFM-120-02-L-D-TR
TFM-120-02-L-D-TR CAD Models
TFM-120-02-L-D-TR Part Data Attributes
|
TFM-120-02-L-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-L-D-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER EYE | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.125 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |