-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.050 X .050 MICRO STRIPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5429
|
Newark | Pin Header, 40Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-120-02-L-D-WT-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98 |
|
$4.0500 / $5.4700 | Buy Now |
DISTI #
10W5716
|
Newark | Pin Header, 40Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-120-02-L-D-WT-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9300 / $4.7400 | Buy Now |
DISTI #
60AJ4523
|
Newark | Pin Header, 40Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec TFM-120-02-L-D-WT-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $9.1400 | Buy Now |
DISTI #
SAM14701CT-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
953 In Stock |
|
$4.8750 / $5.2500 | Buy Now |
DISTI #
TFM-120-02-L-D-WT-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, TFM - Tape and Reel (Alt: TFM-120-02-L-D-WT-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 2600 |
|
$3.9600 / $5.2500 | Buy Now |
DISTI #
200-TFM12002LDWTKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 2318 |
|
$3.3300 / $5.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
565 In Stock |
|
$3.0900 / $5.2500 | Buy Now |
|
Quest Components | 80 |
|
$3.3320 / $7.1400 | Buy Now | |
DISTI #
TFM-120-02-L-D-WT-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, TFM - Tape and Reel (Alt: TFM-120-02-L-D-WT-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 2600 |
|
$3.9600 / $5.2500 | Buy Now |
DISTI #
TFM-120-02-L-D-WT-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, TFM - Tape and Reel (Alt: TFM-120-02-L-D-WT-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 2600 |
|
$3.9600 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-120-02-L-D-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-L-D-WT-K-TR
Samtec Inc
.050 X .050 MICRO STRIPS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |