-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5721
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-120-02-L-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2432 |
|
$4.2700 / $4.6400 | Buy Now |
DISTI #
68AJ2238
|
Newark | Pin Header, 40Pos, 2Row, 1.27Mm, Smt R/A Rohs Compliant: Yes |Samtec TFM-120-02-L-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $10.5400 | Buy Now |
DISTI #
SAM14702CT-ND
|
DigiKey | CONN HEADER SMD R/A 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2498 In Stock |
|
$5.6000 / $6.1000 | Buy Now |
DISTI #
TFM-120-02-L-DH-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts - Tape and Reel (Alt: TFM-120-02-L-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 2422 Factory Stock |
|
$4.5400 / $6.1000 | Buy Now |
DISTI #
200-TFM12002LDHTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 355 |
|
$3.7200 / $6.1000 | Buy Now |
|
Onlinecomponents.com | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant |
919 In Stock 2422 Factory Stock |
|
$3.3500 / $6.1000 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 2 |
|
$6.7000 / $10.0500 | Buy Now |
DISTI #
TFM-120-02-L-DH-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts - Tape and Reel (Alt: TFM-120-02-L-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 2422 Factory Stock |
|
$4.5400 / $6.1000 | Buy Now |
DISTI #
TFM-120-02-L-DH-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts - Tape and Reel (Alt: TFM-120-02-L-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 2422 Factory Stock |
|
$4.5400 / $6.1000 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High Min Qty: 1 | 1054 |
|
$4.5400 / $6.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-120-02-L-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-L-DH-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |