Part Details for TFM-120-02-S-D-SN2-P by Samtec Inc
Overview of TFM-120-02-S-D-SN2-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-120-02-S-D-SN2-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-120-02-S-D-SN2
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD - Bulk (Alt: TFM-120-02-S-D-SN2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
TFM-120-02-S-D-SN2
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD - Bulk (Alt: TFM-120-02-S-D-SN2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd926f0cd7c1c4c3881f4d5
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.8300 / $9.6800 | Buy Now |
Part Details for TFM-120-02-S-D-SN2-P
TFM-120-02-S-D-SN2-P CAD Models
TFM-120-02-S-D-SN2-P Part Data Attributes:
|
TFM-120-02-S-D-SN2-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-S-D-SN2-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |