-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-120-02-S-DH-TRCT-ND
|
DigiKey | CONN HEADER SMD R/A 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$5.1000 / $7.5100 | Buy Now |
DISTI #
TFM-120-02-S-DH-TR
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: TFM-120-02-S-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$5.5800 / $7.5100 | Buy Now |
DISTI #
200-TFM12002SDHTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 191 |
|
$5.0800 / $7.5100 | Buy Now |
|
Onlinecomponents.com | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant |
125 In Stock |
|
$4.1200 / $7.5100 | Buy Now |
DISTI #
TFM-120-02-S-DH-TR
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: TFM-120-02-S-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$5.5800 / $7.5100 | Buy Now |
DISTI #
TFM-120-02-S-DH-TR
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: TFM-120-02-S-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$5.5800 / $7.5100 | Buy Now |
DISTI #
TFM-120-02-S-DH-TR
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: TFM-120-02-S-DH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant |
125 In Stock |
|
$4.1200 / $7.5100 | Buy Now |
DISTI #
5cd92774cd7c1c4c3882a5d8
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.1200 / $7.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-120-02-S-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-S-DH-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.125 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.524 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-120-02-S-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-120-02-S-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFML-120-02-S-D-P-FR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-120-02-S-DH-TR vs TFML-120-02-S-D-P-FR |