-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-120-02-STL-D-WT-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 17 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2377 | Buy Now |
DISTI #
TFM-120-02-STL-D-W
|
Avnet Americas | Connector Shrouded Header 40 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-120-02-STL-D-W) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.0800 / $6.7900 | Buy Now |
DISTI #
200-TFM-120-02STLDWT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Strips, .050" Pitch RoHS: Not Compliant | 17 |
|
$3.8300 / $6.7900 | Buy Now |
|
Onlinecomponents.com | Connector Shrouded Header 40 Position 1.27mm Solder Straight Surface Mount Tube |
59 In Stock |
|
$3.8300 / $6.7900 | Buy Now |
DISTI #
TFM-120-02-STL-D-W
|
Avnet Americas | Connector Shrouded Header 40 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-120-02-STL-D-W) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.0800 / $6.7900 | Buy Now |
DISTI #
TFM-120-02-STL-D-W
|
Avnet Americas | Connector Shrouded Header 40 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: TFM-120-02-STL-D-W) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.0800 / $6.7900 | Buy Now |
DISTI #
SMC-TFM-120-02-STL-D-WT
|
Sensible Micro Corporation | High-Reliability Tiger Eye™ Terminal Strips, .050 Pitch RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 1 |
|
$3.1129 / $3.3497 | RFQ |
|
Master Electronics | Connector Shrouded Header 40 Position 1.27mm Solder Straight Surface Mount Tube |
59 In Stock |
|
$3.8300 / $6.7900 | Buy Now |
DISTI #
5cd92773cd7c1c4c3882a3c7
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$3.8300 / $6.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-120-02-STL-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-STL-D-WT
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.263 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-120-02-STL-D-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-120-02-STL-D-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68691-240H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-120-02-STL-D-WT vs 68691-240H |
68691-540H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-STL-D-WT vs 68691-540H |
68691-540H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-120-02-STL-D-WT vs 68691-540H |
68691-440H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-STL-D-WT vs 68691-440H |
68691-140H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-120-02-STL-D-WT vs 68691-140H |
68691-240H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-STL-D-WT vs 68691-240H |
68691-440H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-120-02-STL-D-WT vs 68691-440H |
68691-640H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-STL-D-WT vs 68691-640H |
68691-340H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-STL-D-WT vs 68691-340H |
68691-140H | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-120-02-STL-D-WT vs 68691-140H |