Part Details for TFM-120-21-STL-D-A by Samtec Inc
Overview of TFM-120-21-STL-D-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-120-21-STL-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-120-21-STL-D-A-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0285 | Buy Now |
DISTI #
TFM-120-21-STL-D-A
|
Avnet Americas | Connector Shrouded Header 40 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: TFM-120-21-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9100 / $6.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6000 / $6.6200 | Buy Now | |
DISTI #
TFM-120-21-STL-D-A
|
Avnet Americas | Connector Shrouded Header 40 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: TFM-120-21-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9100 / $6.6200 | Buy Now |
DISTI #
000000000006312878
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$4.4700 / $6.6200 | Buy Now |
|
Master Electronics | 0 |
|
$3.6000 / $6.6200 | Buy Now | |
DISTI #
5cd926f3cd7c1c4c3881f867
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$3.6000 / $6.6200 | Buy Now |
Part Details for TFM-120-21-STL-D-A
TFM-120-21-STL-D-A CAD Models
TFM-120-21-STL-D-A Part Data Attributes:
|
TFM-120-21-STL-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-21-STL-D-A
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.275 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |