Part Details for TFM-120-22-S-D-P-FR by Samtec Inc
Overview of TFM-120-22-S-D-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFM-120-22-S-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-120-22-S-D-P-F
|
Avnet Americas | Connector Shrouded Header 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-120-22-S-D-P-F) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.5300 / $6.7800 | Buy Now |
DISTI #
200-TFM12022SDPFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch | 0 |
|
$10.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3000 / $13.1300 | Buy Now |
DISTI #
000000000006224777
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 250 | 0 |
|
$3.2700 / $6.7800 | Buy Now |
DISTI #
TFM-120-22-S-D-P-FR
|
Avnet Abacus | Connector Shrouded Header 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-120-22-S-D-P-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3000 / $13.1300 | Buy Now |
DISTI #
5f7f0de1e56a7140582ffc6e
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.2700 / $6.7800 | Buy Now |
Part Details for TFM-120-22-S-D-P-FR
TFM-120-22-S-D-P-FR CAD Models
TFM-120-22-S-D-P-FR Part Data Attributes
|
TFM-120-22-S-D-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-22-S-D-P-FR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |