Part Details for TFM-120-32-L-D-A-TR by Samtec Inc
Overview of TFM-120-32-L-D-A-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-120-32-L-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-120-32-L-D-A-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9489 | Buy Now |
DISTI #
TFM-120-32-L-D-A-T
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-120-32-L-D-A-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.2400 / $5.7000 | Buy Now |
DISTI #
200-TFM12032LDATR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.1400 / $5.7000 | Order Now |
|
Onlinecomponents.com | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$3.1400 / $5.7000 | Buy Now |
DISTI #
TFM-120-32-L-D-A-T
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-120-32-L-D-A-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.2400 / $5.7000 | Buy Now |
DISTI #
TFM-120-32-L-D-A-T
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-120-32-L-D-A-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.2400 / $5.7000 | Buy Now |
DISTI #
000000000003742023
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$3.8600 / $5.7000 | Buy Now |
|
Master Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$3.1400 / $5.7000 | Buy Now |
DISTI #
5cd926afcd7c1c4c3881a41f
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.1400 / $5.7000 | Buy Now |
Part Details for TFM-120-32-L-D-A-TR
TFM-120-32-L-D-A-TR CAD Models
TFM-120-32-L-D-A-TR Part Data Attributes
|
TFM-120-32-L-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-32-L-D-A-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |