TFM-124-02-L-D
Description: Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,

Overview of TFM-124-02-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TFM-124-02-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TFM-124-02-L-D-ND
DigiKey CONN HEADER SMD 48POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $5.7900
$5.7900 Buy Now
DISTI # TFM-124-02-L-D
Avnet Americas Conn Shrouded HDR 48 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: TFM-124-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $5.7900
  • 10 $5.4300
  • 25 $5.0600
  • 50 $4.7300
  • 100 $4.3000
$4.3000 / $5.7900 Buy Now
DISTI # 200-TFM12402LD
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant 0
  • 1 $5.7900
  • 10 $5.4300
  • 17 $5.0600
  • 51 $4.7300
  • 102 $4.3000
  • 510 $3.9100
  • 1,003 $3.5100
  • 2,006 $3.1500
$3.1500 / $5.7900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 17 $5.7100
  • 51 $5.3400
  • 102 $4.7600
  • 255 $4.5500
  • 510 $4.0700
  • 1,003 $3.6600
  • 2,516 $3.3600
  • 5,015 $3.2300
$3.2300 / $5.7100 Buy Now
DISTI # 000000000004047263
Sager Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 0
  • 1 $5.7900
  • 10 $5.4300
  • 25 $5.0600
  • 50 $4.7300
  • 100 $4.3000
  • 500 $3.9100
$3.9100 / $5.7900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 17 $5.7100
  • 51 $5.3400
  • 102 $4.7600
  • 255 $4.5500
  • 510 $4.0700
  • 1,003 $3.6600
  • 2,516 $3.3600
  • 5,015 $3.2300
$3.2300 / $5.7100 Buy Now
DISTI # 5cd9266bcd7c1c4c38814921
Samtec High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube 0
  • 1 $5.7900
  • 10 $5.4300
  • 25 $5.0600
  • 50 $4.7300
  • 100 $4.3000
  • 500 $3.9100
  • 1,000 $3.5100
  • 2,000 $3.1500
$3.1500 / $5.7900 Buy Now

CAD Models for TFM-124-02-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFM-124-02-L-D by Samtec Inc

TFM-124-02-L-D
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.225 inch
Body Length
1.325 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3.2 A
Reference Standard
UL, CSA
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
48
Want to compare parts?
  1. TFM-124-02-L-D
    Samtec Inc
    Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFM-124-02-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFM-124-02-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TFM-124-02-L-D would you like to use for your alert(s)?
  • Please alert me when TFM-124-02-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFM-124-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFM-124-02-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFM-124-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFM-124-02-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFM-124-02-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: