Part Details for TFM-125-01-H-D-RE1-WT by Samtec Inc
Overview of TFM-125-01-H-D-RE1-WT by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-125-01-H-D-RE1-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-125-01-H-D-RE1-WT-ND
|
DigiKey | CONN HEADER R/A 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3300 | Buy Now |
DISTI #
TFM-125-01-H-D-RE1
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TFM-125-01-H-D-RE1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$8.2800 / $10.5300 | Buy Now |
DISTI #
200-TFM12501HDRE1WT
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$6.1800 / $10.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $10.5300 | Buy Now |
DISTI #
TFM-125-01-H-D-RE1
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TFM-125-01-H-D-RE1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$8.2800 / $10.5300 | Buy Now |
DISTI #
TFM-125-01-H-D-RE1
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TFM-125-01-H-D-RE1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$8.2800 / $10.5300 | Buy Now |
DISTI #
000000000005015188
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$7.5500 / $10.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1800 / $10.5300 | Buy Now |
DISTI #
5cd9266dcd7c1c4c38814acc
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$6.1800 / $10.5300 | Buy Now |
Part Details for TFM-125-01-H-D-RE1-WT
TFM-125-01-H-D-RE1-WT CAD Models
TFM-125-01-H-D-RE1-WT Part Data Attributes
|
TFM-125-01-H-D-RE1-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-125-01-H-D-RE1-WT
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Body Breadth | 0.255 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.513 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TFM-125-01-H-D-RE1-WT
This table gives cross-reference parts and alternative options found for TFM-125-01-H-D-RE1-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-125-01-H-D-RE1-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-125-04-G-D-SM-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TFM-125-01-H-D-RE1-WT vs TMM-125-04-G-D-SM-P-TR |
54102-T06-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-125-01-H-D-RE1-WT vs 54102-T06-25 |
TFML-125-02-H-D-A-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TFM-125-01-H-D-RE1-WT vs TFML-125-02-H-D-A-P-TR |
54102-S06-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-125-01-H-D-RE1-WT vs 54102-S06-25 |
54102-F06-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TFM-125-01-H-D-RE1-WT vs 54102-F06-25 |
54102-F06-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-125-01-H-D-RE1-WT vs 54102-F06-25 |
TMM-125-05-L-D-SM-A-P-FR | Board Connector, | Samtec Inc | TFM-125-01-H-D-RE1-WT vs TMM-125-05-L-D-SM-A-P-FR |
54102-T06-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-125-01-H-D-RE1-WT vs 54102-T06-25 |
54102-S06-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TFM-125-01-H-D-RE1-WT vs 54102-S06-25 |