-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W5912
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-125-02-L-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3300 / $5.7900 | Buy Now |
DISTI #
612-TFM-125-02-L-DH-TRCT-ND
|
DigiKey | CONN HEADER SMD R/A 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
424 In Stock |
|
$7.0000 / $7.6100 | Buy Now |
DISTI #
TFM-125-02-L-DH-TR
|
Avnet Americas | .050 X .050 MICRO STRIPS - Tape and Reel (Alt: TFM-125-02-L-DH-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$5.6600 / $7.6100 | Buy Now |
DISTI #
200-TFM12502LDHTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 220 |
|
$5.1300 / $7.8500 | Buy Now |
|
Onlinecomponents.com | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$4.1800 / $7.6100 | Buy Now |
DISTI #
TFM-125-02-L-DH-TR
|
Avnet Americas | .050 X .050 MICRO STRIPS - Tape and Reel (Alt: TFM-125-02-L-DH-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$5.6600 / $7.6100 | Buy Now |
DISTI #
TFM-125-02-L-DH-TR
|
Avnet Asia | .050 X .050 MICRO STRIPS (Alt: TFM-125-02-L-DH-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch RoHS: Compliant | Alternative Product Available |
|
$4.1800 / $7.6100 | Buy Now |
DISTI #
5cd926b2cd7c1c4c3881a895
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$4.1800 / $7.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-125-02-L-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-125-02-L-DH-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |