Part Details for TFM-130-02-F-D-LC-K-TR by Samtec Inc
Overview of TFM-130-02-F-D-LC-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-130-02-F-D-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-130-02-F-D-LC-K-TR-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8378 | Buy Now |
DISTI #
TFM-130-02-F-D-LC-
|
Avnet Americas | Connector Shrouded Header 60 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-130-02-F-D-LC-) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.6600 / $6.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5700 / $6.2100 | Buy Now | |
DISTI #
TFM-130-02-F-D-LC-
|
Avnet Americas | Connector Shrouded Header 60 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-130-02-F-D-LC-) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.6600 / $6.2100 | Buy Now |
DISTI #
TFM-130-02-F-D-LC-
|
Avnet Americas | Connector Shrouded Header 60 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-130-02-F-D-LC-) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.6600 / $6.2100 | Buy Now |
|
Master Electronics | 0 |
|
$3.5700 / $6.2100 | Buy Now | |
DISTI #
5d493755520ecabb79fb1871
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.5700 / $6.2100 | Buy Now |
Part Details for TFM-130-02-F-D-LC-K-TR
TFM-130-02-F-D-LC-K-TR CAD Models
TFM-130-02-F-D-LC-K-TR Part Data Attributes
|
TFM-130-02-F-D-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-130-02-F-D-LC-K-TR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |