-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-130-12-L-D-A-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$7.3124 / $7.9100 | Buy Now |
DISTI #
TFM-130-12-L-D-A-P
|
Avnet Americas | SATTFM-130-12-L-D-A-P-TR - Tape and Reel (Alt: TFM-130-12-L-D-A-P) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$5.9100 / $7.9100 | Buy Now |
DISTI #
200-TFM13012LDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$5.4000 / $5.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $7.9100 | Buy Now |
DISTI #
TFM-130-12-L-D-A-P
|
Avnet Americas | SATTFM-130-12-L-D-A-P-TR - Tape and Reel (Alt: TFM-130-12-L-D-A-P) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$5.9100 / $7.9100 | Buy Now |
DISTI #
TFM-130-12-L-D-A-P-TR
|
Avnet Abacus | SATTFM-130-12-L-D-A-P-TR - Tape and Reel (Alt: TFM-130-12-L-D-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4500 / $7.9100 | Buy Now |
DISTI #
5cd92670cd7c1c4c38814fd0
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.4500 / $7.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-130-12-L-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-130-12-L-D-A-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |