Part Details for TFM-140-12-S-D-A-K-TR by Samtec Inc
Overview of TFM-140-12-S-D-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-140-12-S-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9077
|
Newark | Connector, Header, 80 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Surface Mount, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-140-12-S-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6500 / $9.2800 | Buy Now |
DISTI #
TFM-140-12-S-D-A-K-TR-ND
|
DigiKey | CONN HEADER SMD 80POS 1.27MM Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3403 | Buy Now |
DISTI #
TFM-140-12-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-140-12-S-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$8.6400 / $10.9900 | Buy Now |
DISTI #
200-TFM14012SDAKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$7.1000 / $7.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4100 / $10.9900 | Buy Now |
DISTI #
TFM-140-12-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-140-12-S-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$8.6400 / $10.9900 | Buy Now |
DISTI #
TFM-140-12-S-D-A-K
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-140-12-S-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$8.6400 / $10.9900 | Buy Now |
DISTI #
000000000001678696
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$7.8700 / $10.9900 | Buy Now |
DISTI #
TFM-140-12-S-D-A-K-TR
|
Avnet Abacus | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-140-12-S-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 478 |
|
Buy Now | |
DISTI #
3723892
|
Farnell | HEADER, 1.27MM, SMT, 2X40WAY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$13.7618 | Buy Now |
Part Details for TFM-140-12-S-D-A-K-TR
TFM-140-12-S-D-A-K-TR CAD Models
TFM-140-12-S-D-A-K-TR Part Data Attributes
|
TFM-140-12-S-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-140-12-S-D-A-K-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.375 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |