TFM-145-22-S-D-P
Description: Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,

Overview of TFM-145-22-S-D-P by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TFM-145-22-S-D-P by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84P9254
Newark High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-145-22-S-D-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.0600
  • 10 $16.7900
  • 25 $15.3700
  • 50 $13.1300
  • 100 $10.1500
$10.1500 / $18.0600 Buy Now
DISTI # TFM-145-22-S-D-P-ND
DigiKey CONN HEADER SMD 90POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $13.0100
$13.0100 Buy Now
DISTI # TFM-145-22-S-D-P
Avnet Americas Conn Shrouded Header HDR 90 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-145-22-S-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $13.0100
  • 10 $12.5000
  • 25 $11.8500
  • 50 $11.2200
  • 100 $10.2200
$10.2200 / $13.0100 Buy Now
DISTI # 200-TFM14522SDP
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant 0
  • 1 $13.0100
  • 27 $11.8500
  • 54 $11.2200
  • 108 $10.2200
  • 252 $9.3100
  • 504 $8.4000
  • 1,008 $7.5800
$7.5800 / $13.0100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 9 $13.0800
  • 18 $12.6600
  • 54 $12.0800
  • 108 $10.8200
  • 252 $9.7000
  • 504 $8.7300
  • 1,008 $7.9800
$7.9800 / $13.0800 Buy Now
DISTI # 000000000000155226
Sager Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 0
  • 1 $13.0100
  • 10 $12.5000
  • 25 $11.8500
  • 50 $11.2200
  • 100 $10.2200
  • 250 $9.3100
$9.3100 / $13.0100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 9 $13.0800
  • 18 $12.6600
  • 54 $12.0800
  • 108 $10.8200
  • 252 $9.7000
  • 504 $8.7300
  • 1,008 $7.9800
$7.9800 / $13.0800 Buy Now
DISTI # 5cd926b7cd7c1c4c3881aec2
Samtec High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube 0
  • 1 $13.0070
  • 10 $12.4970
  • 25 $11.8510
  • 50 $11.2170
  • 100 $10.2210
  • 250 $9.3130
  • 500 $8.3990
  • 1,000 $7.5790
$7.5790 / $13.0070 Buy Now

CAD Models for TFM-145-22-S-D-P by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFM-145-22-S-D-P by Samtec Inc

TFM-145-22-S-D-P
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
PICK & PLACE PAD
Body Breadth
0.225 inch
Body Depth
0.365 inch
Body Length
2.375 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
3.2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
90
Want to compare parts?
  1. TFM-145-22-S-D-P
    Samtec Inc
    Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFM-145-22-S-D-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFM-145-22-S-D-P by Samtec Inc

Select Manufacturer
Which Manufacturer of TFM-145-22-S-D-P would you like to use for your alert(s)?
  • Please alert me when TFM-145-22-S-D-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFM-145-22-S-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFM-145-22-S-D-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFM-145-22-S-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFM-145-22-S-D-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFM-145-22-S-D-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: