There are no models available for this part yet.
Overview of TFM-145-32-S-D-LC-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TFM-145-32-S-D-LC-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84P9280
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-145-32-S-D-LC-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.6200 | Buy Now | |
DISTI #
TFM-145-32-S-D-LC-P-TR-ND
|
DigiKey | CONN HEADER SMD 90POS 1.27MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9301 | Buy Now | |
DISTI #
TFM-145-32-S-D-LC-
|
Avnet Americas | Conn Shrouded Header HDR 90 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-145-32-S-D-LC-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$10.9300 / $13.8700 | Buy Now | |
DISTI #
200-TFM14532SDLCPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$9.0300 / $10.9300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4000 / $13.5000 | Buy Now | ||
DISTI #
000000000001359344
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$9.9800 / $13.8700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.4000 / $13.5000 | Buy Now | ||
DISTI #
5cd9276acd7c1c4c38829921
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$8.2050 / $13.8670 | Buy Now |
CAD Models for TFM-145-32-S-D-LC-P-TR by Samtec Inc
Part Data Attributes for TFM-145-32-S-D-LC-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.225 inch
|
Body Depth
|
0.435 inch
|
Body Length
|
2.375 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
10000 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPAL MATING PARTS AVAILBLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.32 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3.7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
90
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
3.336 N
|