Part Details for TFM-145-32-S-D-LC-P by Samtec Inc
Overview of TFM-145-32-S-D-LC-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-145-32-S-D-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9279
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-145-32-S-D-LC-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8000 / $19.2200 | Buy Now |
DISTI #
TFM-145-32-S-D-LC-P-ND
|
DigiKey | CONN HEADER SMD 90POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.8100 | Buy Now |
DISTI #
TFM-145-32-S-D-LC-
|
Avnet Americas | Conn Shrouded Header HDR 90 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-145-32-S-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.8700 / $13.8100 | Buy Now |
DISTI #
200-TFM14532SDLCP
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$8.9700 / $13.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5500 / $13.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5500 / $13.8900 | Buy Now |
DISTI #
5cd9276bcd7c1c4c38829993
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$8.1300 / $13.8100 | Buy Now |
Part Details for TFM-145-32-S-D-LC-P
TFM-145-32-S-D-LC-P CAD Models
TFM-145-32-S-D-LC-P Part Data Attributes
|
TFM-145-32-S-D-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-145-32-S-D-LC-P
Samtec Inc
Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.775 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 |